RS Better World
Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 497-292
- Mfr. Part No.:
- 1091133
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$229.32
(exc. GST)
$252.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-292
- Mfr. Part No.:
- 1091133
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 250V | |
| Cross Sectional Area | 2.5mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 10.2mm | |
| Number of Cores | 3 | |
| Power Rating | 5kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Unterminated | ||
Voltage 250V | ||
Cross Sectional Area 2.5mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 10.2mm | ||
Number of Cores 3 | ||
Power Rating 5kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC Charging Cable, designed for electric vehicles, epitomizes innovation and efficiency in e-mobility solutions. The CHARX connect comfort series ensures seamless and reliable charging of electric vehicles through type 2 vehicle charging inlets. With an impressive length of 5 meters, this cable facilitates convenience, allowing users to connect their vehicles with ease, even in challenging parking scenarios. Its lightweight design and ergonomic features not only enhance usability but also promote long-term performance reliability. Crafted in accordance with stringent automotive standards, this product underscores the manufacturers commitment to quality and durability, ensuring a secure connection every time. Whether for installation at public charging stations or home setups, this charging cable is an indispensable companion for eco-conscious drivers, eager to embrace the future of sustainable driving.
Lightweight design enhances convenience during handling
Ergonomic design offers ease of use and reduces strain
Durable construction ensures longevity in various environments
Tested according to automotive standards for safety assurance
Adaptable for use with diverse charging stations
Water tightness feature protects against water ingress
Customization options available for branded installations
Designed for optimal performance in a wide range of temperatures
Related links
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 10 m
