RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 10 m

Subtotal (1 unit)*

$568.15

(exc. GST)

$624.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$568.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
133-985
Mfr. Part No.:
1628200
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

10m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

IP Rating

IP54, IP44

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Outside Diameter

11.5mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Conductor Material

Silver

Insulation Material

Thermoplastic Elastomer

Armoured

Yes

Power Rating

8kW

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable designed for charging electric vehicles with alternating current via type 2 vehicle charging inlets. This charging cable is compatible with type 2 infrastructure charging sockets at charging stations for e-mobility. The cable is 10 meters long and features a straight design. It is produced in accordance with automotive standards and has been tested to meet EV Ready 37 requirements.

Convenient handling with ergonomic design

Compatible with type 2 infrastructure charging sockets

Longitudinal water tightness prevents water ingress

Developed and produced in accordance with automotive standards

Tested to meet EV Ready 37 requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy