Microchip, 48-Pin LQFP, Ethernet Transceiver, 3.3 V 100 Mbps 3.6V KSZ8081MLXCA-TR
- RS Stock No.:
- 911-2871
- Mfr. Part No.:
- KSZ8081MLXCA-TR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 911-2871
- Mfr. Part No.:
- KSZ8081MLXCA-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Sub Type | Transceiver | |
| Standard Supported | IEEE 802.3 | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 3.3V | |
| Supply Current | 41mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Sub Type Transceiver | ||
Standard Supported IEEE 802.3 | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Height 1.6mm | ||
Minimum Supply Voltage 3.3V | ||
Supply Current 41mA | ||
Automotive Standard No | ||
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, Compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
Related links
- Microchip KSZ8081MLXCA-TR 3.3 V 100 Mbps, 48-Pin 3.6V LQFP
- Microchip KSZ8081MLXIA-TR 3.3 V 100 Mbps, 48-Pin 3.3V LQFP
- Texas Instruments DP83848IVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83640TVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- WIZnet Inc RTL8201CP-VD-LF 3 V 100 Mbps, 48-Pin 3.6V LQFP
- Microchip KSZ8721BL-TR 3.3 V 100 Mbps RMII 48-Pin 3.3V LQFP
- Microchip KSZ8081MLXIA 3.3 V 100 Mbps RMII v1.2, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
