Microchip, 32-Pin VQFN-32, Ethernet Controller, 2.5 V 10 Mbps SPI LAN8651B0-E/LMX, Half Duplex
- RS Stock No.:
- 273-4990
- Mfr. Part No.:
- LAN8651B0-E/LMX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-4990
- Mfr. Part No.:
- LAN8651B0-E/LMX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 10Mbps | |
| Product Type | Ethernet Controller | |
| Communication Mode | Half Duplex | |
| Number of Transceivers | 2 | |
| Interface Type | SPI | |
| Package Type | VQFN-32 | |
| Pin Count | 32 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 10Mbps | ||
Product Type Ethernet Controller | ||
Communication Mode Half Duplex | ||
Number of Transceivers 2 | ||
Interface Type SPI | ||
Package Type VQFN-32 | ||
Pin Count 32 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
The Microchip ethernet controller with serial peripheral interface that allows interfacing with nearly any microcontroller, so that the transfer of Ethernet packets and control or status commands are performed over a single, serial interface.
Over temperature and under voltage protection
Enhanced electromagnetic compatibility
Related links
- Microchip 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip LAN8650B0-E/LMX 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip LAN8651B1-E/LMX 32-Pin 3.3V VQFN-32
- Microchip LAN8650B1-E/LMX 32-Pin 3.3V VQFN
- Microchip LAN8650B1T-E/LMX 1.8 V 10 Mbps SPI, 32-Pin 3.3V VQFN-32
- Microchip LAN8670D0-E/LMX -0.5 V 10 Mbps, 32-Pin 3.9V VQFN
- Microchip LAN8670D0T-E/LMX 3.135 V 10 Mbps RMII, 32-Pin 3.465V VQFN
- Microchip LAN8670C2T-E/LMX 32-Pin 3.3V VQFN
