Microchip, 32-Pin VQFN, Ethernet Transceiver 100 Mbps USB 3.3V LAN8670C2T-E/LMX, Full Duplex/Half Duplex
- RS Stock No.:
- 333-083
- Mfr. Part No.:
- LAN8670C2T-E/LMX
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$37,145.00
(exc. GST)
$40,860.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $7.429 | $37,145.00 |
*price indicative
- RS Stock No.:
- 333-083
- Mfr. Part No.:
- LAN8670C2T-E/LMX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Standard Supported | IEEE | |
| Number of Ports | 1 | |
| Interface Type | USB | |
| Package Type | VQFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 26262, ASIL B | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Standard Supported IEEE | ||
Number of Ports 1 | ||
Interface Type USB | ||
Package Type VQFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 26262, ASIL B | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 10BASE T1S single pair Ethernet PHY transceiver for 10 Mbit/s half duplex networking over a single pair of conductors. Utilizing standard Ethernet technology in sensor or actuator networks reduces application costs by eliminating gateways necessary with legacy networking technologies. The ability to connect multiple PHYs onto a common mixing segment further saves implementation costs by reducing cabling and switch ports.
Low RF emissions
Digital output drive strength adjust
Robust against injected currents and network cable shorts to ground or battery
Simple low cost bus interface network
ISO 26262 compliant development
Related links
- Microchip LAN8650B1T-E/LMX 1.8 V 10 Mbps SPI, 32-Pin 3.3V VQFN-32
- Microchip KSZ8091RNBIA-TR 1.2 V 100 Mbps USB, 32-Pin VQFN
- Microchip LAN8651B1-E/LMX 32-Pin 3.3V VQFN-32
- Microchip LAN8650B1-E/LMX 32-Pin 3.3V VQFN
- Microchip LAN8670C2-E/LMX 3.3 V 10 Mbps RMII 32-Pin 3.3V VQFN
- Texas Instruments DP83822IRHBR 1.8 V 100 Mbps, 32-Pin 3.3V VQFN
- Microchip LAN8670D0-E/LMX -0.5 V 10 Mbps, 32-Pin 3.9V VQFN
- Microchip LAN8670D0T-E/LMX 3.135 V 10 Mbps RMII, 32-Pin 3.465V VQFN
