Microchip, 32-Pin VQFN, Ethernet Transceiver, -0.5 V 10 Mbps 3.9V LAN8670D0-E/LMX
- RS Stock No.:
- 732-140
- Mfr. Part No.:
- LAN8670D0-E/LMX
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$5.91
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 475 unit(s) shipping from 17 November 2026
- Plus 490 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.91 | - |
| 10 - 24 | $5.73 | $1.80 |
| 25 - 99 | $5.61 | $7.50 |
| 100 - 499 | $4.78 | $113.00 |
| 500 + | $4.25 | $830.00 |
*price indicative
- RS Stock No.:
- 732-140
- Mfr. Part No.:
- LAN8670D0-E/LMX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 10Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Number of Transceivers | 1 | |
| Standard Supported | IEEE | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Maximum Supply Voltage | 3.9V | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEEE | |
| Width | 5mm | |
| Length | 5mm | |
| Minimum Supply Voltage | -0.5V | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 10Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Number of Transceivers 1 | ||
Standard Supported IEEE | ||
Mount Type Surface | ||
Package Type VQFN | ||
Maximum Supply Voltage 3.9V | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEEE | ||
Width 5mm | ||
Length 5mm | ||
Minimum Supply Voltage -0.5V | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
The Microchip Ethernet PHY transceiver is designed for 10BASE-T1S networking, enabling efficient communication over a single pair of conductors.
Supports low power operation for energy-efficient networking
Provides high-precision clock recovery with minimal jitter
Features extensive diagnostic capabilities for fault detection
Compliant with ISO 26262 for functional safety applications
Related links
- Microchip LAN8651B0-E/LMX 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip LAN8650B1T-E/LMX 1.8 V 10 Mbps SPI, 32-Pin 3.3V VQFN-32
- Microchip LAN8670D0T-E/LMX 3.135 V 10 Mbps RMII, 32-Pin 3.465V VQFN
- Microchip 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip LAN8650B0-E/LMX 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip LAN8670C2-E/LMX 3.3 V 10 Mbps RMII 32-Pin 3.3V VQFN
- Microchip LAN8670C2T-E/LMX 32-Pin 3.3V VQFN
- Microchip LAN8651B1-E/LMX 32-Pin 3.3V VQFN-32
