Renesas Electronics 1894K-40LF, Ethernet Controller 100 Mbps MAC, 32-Pin QFN
- RS Stock No.:
- 264-1280
- Mfr. Part No.:
- 1894K-40LF
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 490 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.34 |
| 10 - 24 | $13.86 |
| 25 - 49 | $13.19 |
| 50 - 99 | $12.97 |
| 100 + | $11.47 |
*price indicative
- RS Stock No.:
- 264-1280
- Mfr. Part No.:
- 1894K-40LF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Ethernet Controller | |
| Maximum Data Rate | 100Mbps | |
| Interface Type | MAC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Ethernet Controller | ||
Maximum Data Rate 100Mbps | ||
Interface Type MAC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics ICS1894-40 incorporates Digital-Signal Processing (DSP) control in its Physical-Medium Dependent (PMD) sub-layer. As a result, it can transmit and receive data on unshielded twisted-pair (UTP) category 5 cables with attenuation in excess of 24 dB at 100MHz. The ICS1894-40 provides a Serial-Management Interface for exchanging command and status information with a Station-Management (STA) entity. The ICS1894-40 Media-Dependent Interface (MDI) can be configured to provide either half-duplex or full-duplex operation at data rates of 10 Mb/s or 100Mb/s.
3.3 V/1.8 V VDDIO operation supported
Smart power control with deep power down feature
Available in 40-pin (6mm x 6mm) QFN package, Pb-free
Industrial Temp and Lead Free
Related links
- Renesas Electronics 1894K-40LF 32-Pin QFN
- Renesas Electronics 1894K-33LF 32-Pin QFN
- Microchip LAN8710AI-EZK-TR 1.6 V 1000 Mbps, 32-Pin QFN
- Microchip 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
- Microchip 3.3 V 100 Mbps Host Bus, 64-Pin 3.3V QFN
- Microchip LAN9512-JZX 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
- WIZnet Inc W7100A-64QFN 10 Mbps UART 64-Pin QFN
- Microchip LAN9220-ABZJ 1.62 V 100 Mbps SMI 56-Pin 3.3V QFN
