Renesas Electronics 1894K-33LF, Ethernet Controller 100 Mbps MAC, 32-Pin QFN
- RS Stock No.:
- 264-1277
- Mfr. Part No.:
- 1894K-33LF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1277
- Mfr. Part No.:
- 1894K-33LF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Controller | |
| Interface Type | MAC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Controller | ||
Interface Type MAC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics physical-layer device (PHY) is intended for RMII Node applications and includes the Auto-MDIX feature that automatically corrects crossover errors in plant wiring. The ICS1894-33 incorporates Digital-Signal Processing (DSP) control in its Physical-Medium Dependent (PMD) sub-layer. As a result, it can transmit and receive data on unshielded twisted-pair (UTP) category 5 cables with attenuation in excess of 24 dB at 100MHz. In addition, the ICS1894-33 includes a programmable LED and interrupt output function.
3.3 V/1.8 V VDDIO operation supported
Smart power control with deep power down feature
Available in 32-pin (5mm x 5mm) QFN package, Pb-free
Available in industrial temp and lead free
Related links
- Renesas Electronics 1894K-33LF 32-Pin QFN
- Renesas Electronics 1894K-40LF 32-Pin QFN
- Microchip LAN8710AI-EZK-TR 1.6 V 1000 Mbps, 32-Pin QFN
- Microchip 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
- Microchip 3.3 V 100 Mbps Host Bus, 64-Pin 3.3V QFN
- Microchip LAN9512-JZX 3.3 V 100 Mbps USB 2.0 64-Pin 3.3V QFN
- WIZnet Inc W7100A-64QFN 10 Mbps UART 64-Pin QFN
- Microchip LAN9220-ABZJ 1.62 V 100 Mbps SMI 56-Pin 3.3V QFN
