Texas Instruments, 48-Pin VQFN, Ethernet Transceiver, 1.8 V 100 Mbps RMII 3.3V DP83867ISRGZT, Full Duplex/Half Duplex
- RS Stock No.:
- 208-8500
- Mfr. Part No.:
- DP83867ISRGZT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8500
- Mfr. Part No.:
- DP83867ISRGZT
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Interface Type | RMII | |
| Standard Supported | IEEE 802.3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7.1mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| Length | 7.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Interface Type RMII | ||
Standard Supported IEEE 802.3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7.1mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
Length 7.1mm | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments DP83867ISRGZT 1.8 V 100 Mbps RMII, 48-Pin 3.3V VQFN
- Microchip LAN8742A-CZ-TR 1.8 V 100 Mbps RMII, 24-Pin 3.3V SQFN
- Microchip KSZ8081RNDCA-TR 1.8 V 100 Mbps RMII v1.2, 24-Pin 3.3V QFN
- Microchip LAN8740AI-EN-TR 1.8 V 100 Mbps MII 32-Pin 3.3V VQFN
- Texas Instruments DP83822IRHBR 1.8 V 100 Mbps, 32-Pin 3.3V VQFN
- Texas Instruments 4.2 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83867IRRGZT 1 V 100 Mbps RMII, 48-Pin 3.3V QFP
- Texas Instruments DP83848IVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP