Microchip, 24-Pin QFN, Ethernet Transceiver, 1.6 V 100 Mbps RMII 3.3V LAN8720AI-CP-TR, Full Duplex/Half Duplex
- RS Stock No.:
- 165-5148
- Mfr. Part No.:
- LAN8720AI-CP-TR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5148
- Mfr. Part No.:
- LAN8720AI-CP-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE, ISO, 100BASE-TX, 10BASE-T | |
| Interface Type | RMII | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Height | 1mm | |
| Length | 4.1mm | |
| Automotive Standard | No | |
| Supply Current | 54mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Loopback Mode Internal | ||
Standard Supported IEEE, ISO, 100BASE-TX, 10BASE-T | ||
Interface Type RMII | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Minimum Supply Voltage 1.6V | ||
Height 1mm | ||
Length 4.1mm | ||
Automotive Standard No | ||
Supply Current 54mA | ||
LAN8720A 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
- RS Stock No. 8610567
- Mfr. Part No. LAN8710A-EZC-TR
Each (In a Pack of 5)
$1.636
- RS Stock No. 1785262
- Mfr. Part No. LAN8710A-EZC-TR
Each (In a Tray of 490)
$1.509
- RS Stock No. 8233447P
- Mfr. Part No. LAN8740AI-EN
Each (Supplied in a Tray)
$2.94
- RS Stock No. 7729534
- Mfr. Part No. LAN8720AI-CP
Each (In a Pack of 5)
$1.804
Related links
- Microchip LAN8720AI-CP-TR 1.6 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720AI-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720AI-CP-ABC 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720AI-CP-TR-ABC 1.2 V 100 Mbps, 24-Pin QFN
- Microchip KSZ8081RNACA-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip KSZ8081RNAIA-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip KSZ8081RNDCA-TR 1.8 V 100 Mbps RMII v1.2, 24-Pin 3.3V QFN











