Microchip, 64-Pin QFN, Ethernet Transceiver, 1.14 V 1000 Mbps RGMII 1.32V KSZ9131RNXC, 1000Base-T

Subtotal (1 box of 520 units)*

$2,532.40

(exc. GST)

$2,787.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
520 +$4.87$2,532.40

*price indicative

RS Stock No.:
764-337
Mfr. Part No.:
KSZ9131RNXC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

1000Mbps

Sub Type

Transceiver

Communication Mode

1000Base-T

Number of Transceivers

1

Loopback Mode

External, Local (Digital) Loopback, Remote

Standard Supported

IEEE 802.3

Interface Type

RGMII

Mount Type

Surface

Package Type

QFN

Maximum Supply Voltage

1.32V

Pin Count

64

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Minimum Supply Voltage

1.14V

Width

5.1mm

Standards/Approvals

RoHS

Length

5.1mm

Automotive Standard

AEC-Q100

The Microchip Integrated triple-speed Ethernet physical-layer transceiver enables the transmission and reception of data over standard CAT-5 cabling. It supports 10BASE-T, 100BASE-TX, and 1000BASE-T operations seamlessly.

Integrated auto-negotiation allows selection of optimal speed settings

On-chip termination reduces board costs and simplifies layouts

Energy-efficient modes ensure minimal power consumption during inactive periods

Built-in diagnostics assist in system testing and fault detection

Supports 64-pin QFN package for Compact design options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy