Microchip, 36-Pin VQFN, Ethernet Interface LAN8672C2-E/LNX, Half Duplex
- RS Stock No.:
- 352-160
- Mfr. Part No.:
- LAN8672C2-E/LNX
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.30 | - |
| 10 + | $9.27 | 10% |
*price indicative
- RS Stock No.:
- 352-160
- Mfr. Part No.:
- LAN8672C2-E/LNX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Interface | |
| Communication Mode | Half Duplex | |
| Package Type | VQFN | |
| Pin Count | 36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Interface | ||
Communication Mode Half Duplex | ||
Package Type VQFN | ||
Pin Count 36 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Microchip high-performance 10BASE-T1S single-pair Ethernet PHY transceiver for 10 Mbit/s half-duplex networking over a single pair of conductors. Utilizing standard Ethernet technology in sensor or actuator networks reduces application costs by eliminating gateways necessary with legacy networking technologies. The ability to connect multiple PHYs onto a common mixing segment further saves implementation costs by reducing cabling and switch ports. The LAN8672 is designed for use in high-reliability cost sensitive automotive, industrial, backplane, and building automation sensor or actuator applications.
Allows for high bandwidth utilization by avoiding collisions on the medium
Burst mode for transmission of multiple packets for latency-sensitive applications
Minimize latency for time-sensitive applications by assigning multiple PLCA IDs per node
- RS Stock No. 2734988
- Mfr. Part No. LAN8650B0-E/LMX
Each
$7.05
- RS Stock No. 0352161
- Mfr. Part No. LAN8650B1-E/LMX
Each
$11.99
- RS Stock No. 2734988P
- Mfr. Part No. LAN8650B0-E/LMX
Each (Supplied in a Tray)
$7.05
- RS Stock No. 0352163
- Mfr. Part No. LAN8651B1-E/LMX
Each
$11.99
Related links
- Microchip LAN8672C2T-E/LNX 24-Pin 3.3V VQFN
- Microchip LAN8651B1T-E/LMX 2-Pin VQFN
- Microchip 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip LAN8651B0-E/LMX 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip LAN8650B0-E/LMX 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2514BI-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN











