Switchcraft EH Series 1 Port RJ45 Unshielded Adapter, Cat6
- RS Stock No.:
- 768-4428
- Mfr. Part No.:
- EHRJ45P6
- Brand:
- Switchcraft
Subtotal (1 unit)*
$39.21
(exc. GST)
$43.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 61 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.21 |
*price indicative
- RS Stock No.:
- 768-4428
- Mfr. Part No.:
- EHRJ45P6
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | RJ Adapter | |
| Sub Type | Adapter | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Straight | |
| Length | 26mm | |
| Width | 31mm | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type RJ Adapter | ||
Sub Type Adapter | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Wiring Configuration Straight | ||
Length 26mm | ||
Width 31mm | ||
Depth 30mm | ||
Standards/Approvals No | ||
Series EH | ||
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Related links
- Switchcraft EH Series 1 Port RJ45 Unshielded Adapter, Cat5e
- Switchcraft EH Series 1 Port RJ45 Shielded Adapter, Cat6
- Switchcraft EH Series 1 Port F Connector/F Connector Unshielded Adapter
- Switchcraft EH Series 1 Port FW800 Connector/FW800 Connector UTP Coupler
- RS PRO 1 Port RJ45 Unshielded Adapter, Cat5e
- HARTING 8 Port RJ45 Unshielded Adapter, Cat5e
- Switchcraft EH Series RJ45 Shielded Adapter, Cat5e
- HARTING 2082101 Series 1 Port RJ45 Unshielded Extender, Cat6
