Switchcraft EH Series 1 Port F Connector/F Connector Unshielded Adapter

Subtotal (1 unit)*

$13.25

(exc. GST)

$14.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.25

*price indicative

RS Stock No.:
768-4438
Mfr. Part No.:
EHFF2
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

RJ Adapter

Sub Type

Adapter

Interface Type

F Connector/F Connector

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

8 W X Wired

Length

26mm

Depth

21.5mm

Standards/Approvals

No

Width

31mm

Series

EH

COO (Country of Origin):
KR

EH Broadcast Series Panel Mount Connectors


Standard XLR housing

Single panel cut-out allows the end user to mount multiple formats

For systems integration, pro audio, A/V and data

Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy