HARTING RJ Industrial Series RJ45 Unshielded Industrial Outlet, Cat6

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$349.71

(exc. GST)

$384.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$349.71-
50 - 99$341.142%
100 +$326.476%

*price indicative

RS Stock No.:
666-3896
Mfr. Part No.:
09458151560
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45

Interface Type

RJ45

Sub Type

Industrial Outlet

LAN Category

Cat6

Shield Type

Unshielded

Wiring Configuration

Straight

Length

125mm

Diameter

57.5mm

Width

139.3mm

Standards/Approvals

No

Depth

57.5mm

Series

RJ Industrial

Cat6 Han® 3A Metal Outlet IP67


2 x RJ45 ports

Fully shielded

Wall mounting

Lockable ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy