Decelect TA Series 2 Port RJ9 Unshielded Coupler
- RS Stock No.:
- 292-8893
- Mfr. Part No.:
- TA1034P4CD
- Brand:
- Decelect
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$36.32
(exc. GST)
$39.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.32 | - |
| 10 - 24 | $35.72 | 1% |
| 25 + | $34.13 | 6% |
*price indicative
- RS Stock No.:
- 292-8893
- Mfr. Part No.:
- TA1034P4CD
- Brand:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | RJ Coupler | |
| Interface Type | RJ9 | |
| Sub Type | Coupler | |
| Number of Ports | 2 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Straight | |
| Standards/Approvals | No | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type RJ Coupler | ||
Interface Type RJ9 | ||
Sub Type Coupler | ||
Number of Ports 2 | ||
Shield Type Unshielded | ||
Wiring Configuration Straight | ||
Standards/Approvals No | ||
Series TA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telephone couplers
Full range of couplers for RJ type connectors, which may be used for both telephone and information technology connections.
These couplers are used to connect two 2 male terminal leads.
Wire-to-wire configuration.
Related links
- RS PRO FS Series 2 Port RJ11 Unshielded Coupler
- StarTech.com IN-CAT6 Series 2 Port RJ45 Unshielded Ethernet Coupler, Cat6
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
- L-Com FOA Series 2 Port Fibre Coupler
- L-Com WBR Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat6a
- RS PRO FS Series 2 Port RJ45 UTP Coupler
- Bulgin 6000 Series 2 Port RJ45 Socket STP Coupler, Cat5e
