HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- RS Stock No.:
- 286-2765
- Distrelec Article No.:
- 110-25-873
- Mfr. Part No.:
- 09454521501
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $29.80
View bulk pricing optionsSubtotal (1 unit)*
$71.82
(exc. GST)
$79.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.82 | - |
| 10 - 49 | $68.84 | $29.80 |
| 50 - 99 | $65.85 | $298.50 |
| 100 - 199 | $61.37 | $1,045.00 |
| 200 + | $59.29 | $2,506.00 |
*price indicative
- RS Stock No.:
- 286-2765
- Distrelec Article No.:
- 110-25-873
- Mfr. Part No.:
- 09454521501
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Sub Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Shield Type | Unshielded | |
| Standards/Approvals | RoHS | |
| Series | har-Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Sub Type RJ45 Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Shield Type Unshielded | ||
Standards/Approvals RoHS | ||
Series har-Port | ||
- COO (Country of Origin):
- LV
The HARTING Ethernet cable, with a length of 200 mm, is a har-port RJ45 Cat 6 cable designed for networking applications, featuring a PFT 0.2 m configuration.
26 AWG wire gauge
- RS Stock No. 7659097
- Mfr. Part No. 09454521513
Each
$101.63
- RS Stock No. 2862766
- Mfr. Part No. 09454521516
Each
$115.57
- RS Stock No. 8755654
- Mfr. Part No. 20821010001
Each
$75.86
- RS Stock No. 8755565
- Mfr. Part No. 09454521561
Each
$50.98
Related links
- HARTING har-Port Series 1 Port RJ45 Unshielded RJ45 Coupler
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6
- HARTING har-Port Series 4 Port RJ45 Plug/RJ45 Socket 360° Shielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Unshielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- StarTech.com IN-CAT6 Series 2 Port RJ45 Unshielded Ethernet Coupler, Cat6
- HARTING Har Port Series RJ45 Connector Female/Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Har Port Series RJ45 Connector Female/Female Cat6a 360° Shielded Straight 1 Port 8 Way












