StarTech.com 2 Port RJ45 Unshielded Ethernet Coupler, Cat6

Subtotal (1 unit)*

$19.57

(exc. GST)

$21.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.57

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3360
Mfr. Part No.:
IN-CAT6-COUPLER-U1
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat6

Number of Ports

2

Shield Type

Unshielded

Wiring Configuration

T568B

Length

30.10mm

Standards/Approvals

IEEE 802.3 10/100/1000BASE-T, IEEE 802.3bz 2.5GBASE-T, IEEE 802.3bz 5GBASE-T, IEEE 802.3ae 10GBASE-T

Depth

16.90mm

Width

0.6in

COO (Country of Origin):
CN

StarTech Ethernet Coupler, RJ45 Interface, Cat6 LAN Category - IN-CAT6-COUPLER-U1


This Ethernet coupler is an inline Cat6 female-to-female RJ45 connector designed to extend network cabling by joining two Cat6 runs. It operates across common Ethernet protocols and multi‑gig standards, providing simple plug-and-play extension in environments such as offices, server racks and home networks. The unit is unshielded and wired to the T568B straight‑through configuration for direct signal continuity.

Features and Benefits:


• Supports 10 Gbps and multi‑gig speeds for high throughput
• Meets IEEE 802.3 10/100/1000BASE-T and 10GBASE-T standards
• Gold‑plated phosphor bronze contacts for improved conductivity
• Polycarbonate housing enhances wear protection in tight spaces
• Low insertion loss with 17.5 dB headroom exceeding baseline

Applications


• Used with Cat6 and Cat5/5e cable extensions
• Suitable for home office network expansions
• Ideal for short server-rack cabling joins
• Can be used for PoE device connection continuity
• Used for multi‑gig link testing and temporary joins

What wiring configuration does it use?


It uses the T568B straight‑through wiring configuration for pin alignment.

What environmental temperatures can it tolerate?


It operates between 0°C and 70°C and stores between -40°C and 85°C.

How many mating cycles is it tested for?


The connector is tested to 750 mating cycles for mechanical durability.

What connector type and conductor count does it provide?


It provides two RJ45 ports with an 8P8C conductor arrangement.

What are its physical dimensions and weight?


It measures 30.1 mm in length, 0.6 in width and 16.9 mm depth, weighing 4 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy