AXINDUS 1 Port RJ45 Female Shielded RJ45 Cat6a IP68 Coupler, Cat6a

Subtotal (1 unit)*

$68.29

(exc. GST)

$75.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.29

*price indicative

RS Stock No.:
259-2304
Mfr. Part No.:
I4COUPL6AIP68
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

RJ Coupler

Sub Type

RJ45 Cat6a IP68 Coupler

Interface Type

RJ45 Female

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Length

18.2mm

Diameter

38mm

Depth

39mm

Width

38mm

Standards/Approvals

EN 50173-1, UL 1863, RoHS et REACH, ISO 11801 Ed3 Classe Ea, TIA 568-C.2 CAT6A

COO (Country of Origin):
TW
The CAE Groupe female/female straight junction coupler is suitable for Industrial Ethernet RJ45 CAT6A network. It is suitable to harsh environments (industrial, outdoor, ...). It has IP68 protection level suitable to harsh environments, dustproof & waterproof.

ZAMAC shielding 360 °

1/4 turn waterproof lock

Tool-free assembly

Ea class link performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy