AXINDUS- 1 Port Type USB Type A 3.0 IP68 USB Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$84.60

(exc. GST)

$93.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$84.60
10 +$77.83

*price indicative

RS Stock No.:
642-570
Mfr. Part No.:
I4USB3IP68
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

USB Connector

USB Type

USB Type A 3.0

Current

25mA

IP Rating

IP68

Number of Ports

1

Voltage

100, 30V

Termination Type

USB Type A Female

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, REACH

Series

I4USB3IP68

COO (Country of Origin):
TW
The CAE Groupe Industrial grade USB 3.0 Type‑A plug offers IP68-rated protection, ensuring reliable waterproof and dustproof performance in harsh environments like industrial, outdoor, or marine settings. It supports tool free assembly and accepts external cable diameters from 4.5 mm to 6.5 mm, making installation easy and secure. The plug comes with a 1.5 m USB 3.0 cable, delivering high speed data transfer up to 5 Gbps and providing robust strain relief which ideal for demanding applications requiring rugged, waterproof USB connections.

IP68 protection level suitable to harsh environments

Connector USB 3.0

1/4 turn waterproof lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy