CONEC 17 Series Single-Port RJ45 Receptacle & Cover Assembly Kit, Cat5e, Unshielded
- RS Stock No.:
- 228-1152
- Mfr. Part No.:
- 17-10020
- Brand:
- CONEC
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$23.135
(exc. GST)
$25.449
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 20 | $23.135 | $231.35 |
30 - 50 | $22.129 | $221.29 |
60 + | $21.124 | $211.24 |
*price indicative
- RS Stock No.:
- 228-1152
- Mfr. Part No.:
- 17-10020
- Brand:
- CONEC
Technical data sheets
Legislation and Compliance
Product Details
The CONEC receptacle & cover assembly kit available in coloured plastic housing and black cover with unshielded Cat. 5e RJ45 inline coupler. It is available in full metal version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Receptacle & Cover Assembly Kit |
Interface Type | RJ45 |
LAN Category | Cat5e |
Number of Ports | 1 |
Shield Type | Unshielded |
Series | 17 |
Related links
- CONEC 17 Series Single-Port RJ45 Receptacle & Cover Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle Cover Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Unshielded
- CONEC 17 Series Single-Port RJ45 Receptacle Cover Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle & Cover Assembly Kit,...
- CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded
- CONEC 17 Series Single-Port RJ45 Jack Receptacle & Cover Kit,...
- CONEC 17 Series Single-Port RJ45 Potted Receptacle & Cover Kit,...