CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- RS Stock No.:
- 228-1185
- Mfr. Part No.:
- 17-111274
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$423.61
(exc. GST)
$465.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $42.361 | $423.61 | - |
| 20 - 40 | $41.598 | $415.98 | 1% |
| 50 - 90 | $40.849 | $408.49 | 3% |
| 100 + | $40.112 | $401.12 | 5% |
*price indicative
- RS Stock No.:
- 228-1185
- Mfr. Part No.:
- 17-111274
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Receptacle Cover Assembly Kit | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Wiring Configuration | Straight | |
| Length | 60.21mm | |
| Diameter | 31.5mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type Receptacle Cover Assembly Kit | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Wiring Configuration Straight | ||
Length 60.21mm | ||
Diameter 31.5mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Series 17 | ||
The CONEC receptacle and cover assembly kit both sides bayonet receptacle housing with Cat. 5e RJ45 inline coupler is available in shielded version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
Related links
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit
- CONEC 17 Series 1 Port RJ45 Shielded PCB Jack, Cat5e
