HellermannTyton Connectivity HTC Series 1 Port RJ45 Unshielded Keystone Jack, Cat6
- RS Stock No.:
- 327-348
- Mfr. Part No.:
- HTC-C6U-KJ12/BK
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12 units)*
$91.10
(exc. GST)
$100.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $91.10 | $7.592 |
| 5 + | $83.82 | $6.985 |
*price indicative
- RS Stock No.:
- 327-348
- Mfr. Part No.:
- HTC-C6U-KJ12/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Keystone Jack | |
| Interface Type | RJ45 | |
| Sub Type | Keystone Jack | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Solid 22 24 Awg Conductor | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Depth | 34mm | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Keystone Jack | ||
Interface Type RJ45 | ||
Sub Type Keystone Jack | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Wiring Configuration Solid 22 24 Awg Conductor | ||
Width 16mm | ||
Standards/Approvals No | ||
Depth 34mm | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Keystone Jack, 34mm Depth, 1 Port - HTC-C6U-KJ12/BK
This Keystone jack provides a single‑port Interface for network terminations in structured cabling. It accepts RJ45 connectors and is designed for Cat6 installations where an unshielded connection is required. The unit is Compact and intended for integration into patch panels, faceplates or Keystone outlets within industrial and commercial environments.
Features and Benefits:
• Supports Cat6 performance for higher data throughput
• Accepts solid 22–24 AWG conductors for reliable terminations
• Unshielded construction reduces earthing complexity
• Single‑port configuration simplifies slot‑by‑slot deployment
• Low‑profile 34mm depth enables tight panel spacing
• Accepts solid 22–24 AWG conductors for reliable terminations
• Unshielded construction reduces earthing complexity
• Single‑port configuration simplifies slot‑by‑slot deployment
• Low‑profile 34mm depth enables tight panel spacing
Applications
• Suitable for terminating Cat6 horizontal cabling runs
• Ideal for use with patch panels in comms racks
• Used with wall plates for office network outlets
• Can be used for OEM panel cut‑outs in control panels
• Ideal for use with patch panels in comms racks
• Used with wall plates for office network outlets
• Can be used for OEM panel cut‑outs in control panels
What conductor types will terminate reliably in this jack?
It accepts solid 22–24 AWG conductors, enabling secure IDC connections with single‑wire copper cabling.
Can it be installed where space behind the panel is restricted?
Yes, the Compact 34mm depth allows fitting in shallow enclosures and close‑packed patch panels.
How does the product behave in shielded versus unshielded environments?
Its unshielded design means it does not provide an earth connection and is intended for UTP installations where external shielding is not required.
Is the Interface compatible with standard network plugs?
The RJ45 Interface supports standard modular plugs used in Ethernet terminations.
Related links
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Shielded Keystone Jack, Cat6
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- HellermannTyton Connectivity 852 Series 1 Port RJ45 Shielded Keystone Jack
- HellermannTyton Connectivity HTC Cat6 Module, Unshielded Shielding
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port
- Molex Premise Networks KSJ-00033 Cat6 RJ45 Keystone Jack, Unshielded Shielding
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
