Amphenol Communications Solutions RJHSE Series RJ45 Connector Male, Through Hole, Cat5 Unshielded Right Angle 1 Port 8
- RS Stock No.:
- 215-7970
- Mfr. Part No.:
- RJHSE5080
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 36 units)*
$61.88
(exc. GST)
$68.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 288 unit(s) shipping from 16 November 2026
- Plus 576 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 36 - 36 | $1.719 | $61.88 |
| 72 - 108 | $1.684 | $60.62 |
| 144 + | $1.652 | $59.47 |
*price indicative
- RS Stock No.:
- 215-7970
- Mfr. Part No.:
- RJHSE5080
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 14.99mm | |
| Length | 15.75mm | |
| Width | 13.21mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RJHSE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 14.99mm | ||
Length 15.75mm | ||
Width 13.21mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RJHSE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions MRJ Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Male Cat5 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions 73304 Series RJ45 Connector Female Cat3, Cat5 Unshielded Right Angle 1
- TE Connectivity 5558341 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1116062 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
