MK Electric Logic Plus Series RJ45 Connector Female, Surface, Cat5e Straight 1 Port 1 Way
- RS Stock No.:
- 340-7066
- Mfr. Part No.:
- K5845 WHI
- Brand:
- MK Electric
Subtotal (1 unit)*
$39.30
(exc. GST)
$43.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.30 |
*price indicative
- RS Stock No.:
- 340-7066
- Mfr. Part No.:
- K5845 WHI
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Modular Socket | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Termination Type | Crimp | |
| Light Pipes | No | |
| Series | Logic Plus | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 50mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Modular Socket | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Termination Type Crimp | ||
Light Pipes No | ||
Series Logic Plus | ||
Width 25mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 50mm | ||
Depth 25mm | ||
RoHS Status: Exempt
MK Electric RJ Socket Module
The MK Electric Logic Plus series Cat5e RJ45 Euro Datacom module is a white snap-fit device for ease of installation. This single module is compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data.
Note:
Stock no. 340-7088 is only suitable for RG58, URM43, URM76 and Belden co-axial cables
MK logic plus flush mounting
Stylish, high-quality, reliable and safe products that incorporate a host of design features which make the installer's job easier and quicker. Logic Plus products are made from a high-grade thermoset material, which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Features and Benefits
Dimensions are 50mm x 25mm x 25mm
Straight orientation
Thermoset Plastic material
White finish has anti-microbial properties which inhibit the growth of infectious diseases
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- MK Electric K5745 Series RJ45 Connector Female Cat5e Straight 1 Port 1 Way
- Taoglas TMJPD561188HWA6SB7133 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD52F1188GWWA5SB7078 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- MK Electric Logic Plus Series, RJ45 Flush
- MK Electric K5887 Series RJ11 Connector Female, Surface Straight 4 Port
- MK Electric White Ceiling Switch 1 Way
- MK Electric 1 Way White 20A Grid Plus Series
- MK Electric White 1 Gang, Grid Plus
