MK Electric White Ceiling Switch 1 Way
- RS Stock No.:
- 325-400
- Mfr. Part No.:
- 3164 WHI
- Brand:
- MK Electric
Get a bulk buy discount
Add 10 more to save $6.80
View bulk pricing optionsSubtotal (1 unit)*
$55.64
(exc. GST)
$61.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.64 | - |
| 10 - 49 | $54.96 | $6.80 |
| 50 + | $53.95 | $84.50 |
*price indicative
- RS Stock No.:
- 325-400
- Mfr. Part No.:
- 3164 WHI
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Ceiling Switch | |
| Colour | White | |
| Number of Ways | 1 | |
| Standards/Approvals | BS 7671:2008, BS EN 60669-1:2000 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Ceiling Switch | ||
Colour White | ||
Number of Ways 1 | ||
Standards/Approvals BS 7671:2008, BS EN 60669-1:2000 | ||
RoHS Status: Exempt
50A Ceiling Pull Switch
Cord length 1.5m
MK Ceiling Accessories
Standards
BS 3676 (Part 1: 1989)
Supplied with
Back Box
Related links
- MK Electric White Ceiling Pull Cord
- MK Electric White Pull Cord Switch 1 Way
- MK Electric White Pull Cord Switch 2 Way
- MK Electric White 1 Gang, Logic Plus
- MK Electric White 1 Gang, Grid Plus
- MK Electric White 2 Gang, Logic Plus
- MK Electric White 3 Gang, Logic Plus
- MK Electric White Rocker Light Switch, Logic Plus
