MK Electric Logic Plus Series RJ11 Connector Female, Surface Straight 4 Port
- RS Stock No.:
- 340-7072
- Mfr. Part No.:
- K5887 WHI
- Brand:
- MK Electric
Subtotal (1 unit)*
$37.00
(exc. GST)
$40.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.00 |
*price indicative
- RS Stock No.:
- 340-7072
- Mfr. Part No.:
- K5887 WHI
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | RJ11 Connector | |
| Ethernet Connector Type | RJ11 | |
| Mount Type | Surface | |
| Number of Ports | 4 | |
| Connector Type | Modular Socket | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Crimp | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Series | Logic Plus | |
| Length | 50mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type RJ11 Connector | ||
Ethernet Connector Type RJ11 | ||
Mount Type Surface | ||
Number of Ports 4 | ||
Connector Type Modular Socket | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Termination Type Crimp | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 25mm | ||
Series Logic Plus | ||
Length 50mm | ||
Depth 25mm | ||
RoHS Status: Exempt
Euro Datacom Modules
Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Note
Stock no. 340-7088 is only suitable for RG58, URM43, URM76 and Belden co-axial cables.
Related links
- MK Electric K5745 Series RJ45 Connector Female Cat5e Straight 1 Port 1 Way
- MK Electric K5845 Series RJ45 Connector Female Cat5e Straight 1 Port 1 Way
- MK Electric Logic Plus Series, RJ45 Flush
- MK Electric 45A Cooker Connection Unit
- MK Electric 20A 2 Gang Fused Spur IP2X
- MK Electric 1 Way White 20A Grid Plus Series
- MK Electric Pinnacle White Power Pole Trunking PVC
- MK Electric White 4 Gang Light Switch Cover
