Amphenol Communications Solutions RJE44 Series Ethernet Connector Female, Through Hole, Cat5e Shielded Rectangular 1
- RS Stock No.:
- 276-8217
- Mfr. Part No.:
- RJE441884101
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-8217
- Mfr. Part No.:
- RJE441884101
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Shielded | |
| Orientation | Rectangular | |
| LED | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 17.57mm | |
| Width | 17.19mm | |
| Length | 16.22mm | |
| Hazardous Area Certification | No | |
| Series | RJE44 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Shielded | ||
Orientation Rectangular | ||
LED No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 17.57mm | ||
Width 17.19mm | ||
Length 16.22mm | ||
Hazardous Area Certification No | ||
Series RJE44 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions CAT 5e Modular jack supports Ethernet Protocols. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.
Vertical type Latch Orientation
With shield option
Related links
- Amphenol Communications Solutions RJE44 Series Ethernet Connector Female Cat5e Shielded Rectangular 1
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Shielded Rectangular 1 Way
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat5e Shielded Horizontal 1 Port
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat5e, Cat6 Shielded Right Angle
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Straight
- Amphenol Communications Solutions NDH Series Ethernet Connector Male Cat5e Shielded Horizontal
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6, Cat5e Shielded Right Angle
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Tin Shield Rectangular 1
