Amphenol Communications Solutions RJE09 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$12.40

(exc. GST)

$13.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5$2.48$12.40-
10 - 10$2.36$11.804%
15 - 15$2.246$11.239%
20 +$2.146$10.7313%

*price indicative

RS Stock No.:
276-8214
Mfr. Part No.:
RJE091884511C
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

I/O Connector

LAN Category

Cat3

Mount Type

Through Hole

Number of Ways

1

Connector Type

RJ

Connector Gender

Female

Shield Type

Nickel Plated Copper Alloy

Orientation

Rectangular

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Light Pipes

Yes

Maximum Operating Temperature

850°C

Series

RJE09

Width

15.7mm

Standards/Approvals

RoHS

Length

13.2mm

Depth

18.2mm

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions Modular jack supports Ethernet Protocols. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.

Single and multiport available

With shielding option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy