Amphenol Communications Solutions RJE09 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 76 units)*

$194.71

(exc. GST)

$214.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
76 - 304$2.562$194.71
380 - 684$2.459$186.88
760 - 1064$2.365$179.74
1140 - 2356$2.277$173.05
2432 +$2.196$166.90

*price indicative

RS Stock No.:
276-8211
Mfr. Part No.:
RJE091881110H
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

I/O Connector

Product Type

Ethernet Connector

LAN Category

Cat3

Mount Type

Through Hole

Number of Ways

1

Connector Gender

Female

Connector Type

RJ

Shield Type

Nickel Plated Copper Alloy

Orientation

Rectangular

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Light Pipes

Yes

Maximum Operating Temperature

850°C

Depth

21.3mm

Series

RJE09

Width

16mm

Standards/Approvals

UL File : E136228, RoHS

Hazardous Area Certification

No

Length

13.8mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Amphenol Communications Solutions Modular jack supports Ethernet Protocols. Intended for use in applications such as Consumer Goods, Industrial and Instrumentation, Data, Medical, Networking and Telecom.

Single and multiport availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy