Klein Tools VDV826 Series RJ45 Connector Male, Cable, Cat6 8 Way

Subtotal (1 pack of 200 units)*

$266.00

(exc. GST)

$292.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 23 November 2026
  • Plus 3,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$1.33$266.00

*price indicative

RS Stock No.:
269-9003
Mfr. Part No.:
VDV826763
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Termination Type

Cable

Series

VDV826

Standards/Approvals

RoHS Exempt

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Klein Tools exclusive designed CAT5e pass through modular plugs for fast, reliable connector installations for data applications. Cable easily passes through connector for consistent and secure termination which saves time, trims flush to end face and eliminates wasted materials.

50 μ inch minimum gold plating on all contact surfaces

8 position, 8 contact pass through style data plug for solid or stranded cable

  • RS Stock No. 2699001
  • Mfr. Part No. VDV826703
Each (In a Pack of 50)
$2.331
  • RS Stock No. 2698995
  • Mfr. Part No. VDV826603
Each (In a Pack of 25)
$2.26
Each (In a Pack of 200)
$0.968
  • RS Stock No. 2698999
  • Mfr. Part No. VDV826628
Each (In a Pack of 10)
$3.341

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy