Klein Tools VDV826 Series Male RJ45 Connector, Cable Mount, Cat5
- RS Stock No.:
- 269-8999
- Mfr. Part No.:
- VDV826628
- Brand:
- Klein Tools
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.012
(exc. GST)
$3.313
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $3.012 | $30.12 |
*price indicative
- RS Stock No.:
- 269-8999
- Mfr. Part No.:
- VDV826628
- Brand:
- Klein Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Klein Tools telephone plugs features thick 50 micro inch gold plating on contacts to prevent erosion and extended connector life. The three pronged contacts provide more reliable connections with solid and stranded wire and also features durable resin housing and a spring clip.
Durable resin housing and spring clip
For solid or stranded conductors
8 position 8 contact
For solid or stranded conductors
8 position 8 contact
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Series | VDV826 |
Series Number | VDV82 |
Related links
- Klein Tools VDV826 Series Male RJ45 Connector, Cable Mount, Cat5e
- Klein Tools VDV826 Series Male RJ45 Connector, Cable Mount, Cat6
- Cinch 32 Series Male RJ45 Connector, Cable Mount, Cat5
- Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5
- Harting Han 3A RJ45 Series Male RJ45 Connector, Cable Mount, Cat5
- Phoenix Contact VS-08 Series Male RJ45 Connector, Cable Mount, Cat5
- Phoenix Contact VS-PPC Series Male RJ45 Connector, Cable Mount, Cat5
- Phoenix Contact VS-V1 Series Male RJ45 Connector, Cable Mount, Cat5