Phoenix Contact CUC-V06 Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port 2 Way
- RS Stock No.:
- 496-554
- Mfr. Part No.:
- 1414406
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.89 | - |
| 5 + | $27.05 | $4.20 |
*price indicative
- RS Stock No.:
- 496-554
- Mfr. Part No.:
- 1414406
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 60°C | |
| Width | 38.4mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Hazardous Area Certification | No | |
| Length | 53mm | |
| Series | CUC-V06 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 60°C | ||
Width 38.4mm | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Hazardous Area Certification No | ||
Length 53mm | ||
Series CUC-V06 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector has an RJ45 design, offers IP67 protection, has two positions, and supports speeds up to 10 Gbps. It complies with CAT6A standards and is made of plastic. The connection method is crimp connection, accommodating connection cross sections from AWG 24 to AWG 27. It has a straight cable outlet, is gray in color, and is suitable for Ethernet or PROFINET applications.
Flammability rating according to UL 94 V0
Housing material Plastic
Cable seal material NBR
Contact material Phosphor bronze
Related links
- Phoenix Contact CUC-V06 Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector, Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-C1ZNI-S/R4IE10G8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- Phoenix Contact CUC-K-J1ZNI-S/R4IDC8 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-I-J1ZNI-S/R4IDC8 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
