Amphenol Communications Solutions NDM Series IX Industrial Connector Male, Surface, Cat6a 360° Shielded 1 Port 1 Way
- RS Stock No.:
- 264-9676
- Mfr. Part No.:
- NDMB134100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 78 units)*
$1,115.40
(exc. GST)
$1,226.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 78 + | $14.30 | $1,115.40 |
*price indicative
- RS Stock No.:
- 264-9676
- Mfr. Part No.:
- NDMB134100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | I/O Connector | |
| Product Type | IX Industrial Connector | |
| LAN Category | Cat6a | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Receptacle | |
| Shield Type | 360° Shielded | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | NDM | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type I/O Connector | ||
Product Type IX Industrial Connector | ||
LAN Category Cat6a | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Receptacle | ||
Shield Type 360° Shielded | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series NDM | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.
360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
Related links
- Amphenol Communications Solutions NDM Series IX Industrial Connector Male, Surface 360° Shielded 1 Port 1 Way
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male, PCB Stainless Steel Shield 1 Port 10 Way
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Female, PCB Stainless Steel Shield 1 Port 10 Way
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Wrenches
