Amphenol Communications Solutions ND9 Series IX Industrial Connector Male, PCB, Cat6a Stainless Steel Shield 1 Port 10
- RS Stock No.:
- 261-9792
- Mfr. Part No.:
- ND9BP7400
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$811.60
(exc. GST)
$892.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $8.116 | $811.60 | - |
| 500 + | $7.305 | $730.50 | 9% |
*price indicative
- RS Stock No.:
- 261-9792
- Mfr. Part No.:
- ND9BP7400
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | IX Industrial Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Stainless Steel | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Width | 16.3mm | |
| Series | ND9 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Depth | 9.2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IX Industrial Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Stainless Steel | ||
IP Rating IP20 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Width 16.3mm | ||
Series ND9 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL94V-0 | ||
Depth 9.2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male, PCB Stainless Steel Shield 1 Port 10 Way
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Female, PCB Stainless Steel Shield 1 Port 10 Way
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male, PCB Tin Plated Shield 1 Port 10 Way
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Female, Surface Stainless Steel Shield 1 Port 10
- Amphenol Communications Solutions ND9 Series Connector Housing Female, Panel Unshielded Straight 1 Port
- HARTING 9452 Series IX Industrial Connector Male Cat6a Shielded Right Angle 1 Port 10 Way
- Amphenol Communications Solutions NDM Series IX Industrial Connector Male, Surface 360° Shielded 1 Port 1 Way
- RS PRO Zinc Alloy 5-way Control Cabinet Key
