Molex CES PowerCat 6 Series Cat6 48 Port RJ12, RJ11 RJ Patch Panel UTP 2 U Graphite Grey
- RS Stock No.:
- 261-3303
- Mfr. Part No.:
- 182040010
- Brand:
- Molex CES
Get a bulk buy discount
Add 5 more to save $115.25
View bulk pricing optionsSubtotal (1 unit)*
$311.08
(exc. GST)
$342.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $311.08 | - |
| 5 - 9 | $288.03 | $115.25 |
| 10 + | $259.25 | $518.30 |
*price indicative
- RS Stock No.:
- 261-3303
- Mfr. Part No.:
- 182040010
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Panel Type | Patch | |
| LAN Category | Cat6 | |
| Product Type | RJ Patch Panel | |
| Number of Ports | 48 | |
| Interface Type | RJ12, RJ11 | |
| Shield Type | UTP | |
| Rack Height | 2U | |
| Colour | Graphite Grey | |
| Standards/Approvals | TIA/EIA-568-C.2:2009 cat.6, FCC Subpart F68.5 UL Listed, EN 50173-1:2011 Class E, ISO/IEC 11801:2010 (Ed 2.2) Class E | |
| Width | 483mm | |
| Depth | 98mm | |
| Series | PowerCat 6 | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Panel Type Patch | ||
LAN Category Cat6 | ||
Product Type RJ Patch Panel | ||
Number of Ports 48 | ||
Interface Type RJ12, RJ11 | ||
Shield Type UTP | ||
Rack Height 2U | ||
Colour Graphite Grey | ||
Standards/Approvals TIA/EIA-568-C.2:2009 cat.6, FCC Subpart F68.5 UL Listed, EN 50173-1:2011 Class E, ISO/IEC 11801:2010 (Ed 2.2) Class E | ||
Width 483mm | ||
Depth 98mm | ||
Series PowerCat 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks PowerCat 6 patch panels are the premier Molex patch panel product line. A key product used in both category 6 link and channel gigabit Ethernet applications. The IDC section consists of V-shaped contacts that flex not fatigue when terminated. Each port features a patented spring-loaded
shutter and can be color coded to match jack outlets. Offering both front and rear labelling options, the patch panel is constructed of cold-rolled steel for additional strength and durability.
Available in 1U 24 Port and 2U 48 port density
Patented IDC V-shaped contacts that flex not fatigue when terminated
Features pointed IDC towers to speed termination and enhance cable retention
Dual color-coding allows for 568 A/B wiring configuration
- RS Stock No. 0696168
- Mfr. Part No. RN06UC6-CAPBXX-25.0M-CCA
Each
$706.76
- RS Stock No. 0695718
- Mfr. Part No. RN06UC6-CACAXX-10.0M-CCA
Each
$445.42
- RS Stock No. 0696162
- Mfr. Part No. RN06UC6-CAPBXX-10.0M-CCA
Each
$527.00
Related links
- Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey
- Molex Premise Networks PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Molex Premise Networks KSJ-00087 Cat6 48 Port Keystone Jack, UTP Shielding
- Molex Premise Networks PowerCat 6A Series 48 Port RJ45 RJ Patch Panel FTP 2 U
- Molex Premise Networks PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- Molex Premise Networks PowerCat Series Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U White, Black
- Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
- Molex Premise Networks PowerCat 6 U/UTP Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl











