Molex CES Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- RS Stock No.:
- 261-3286
- Mfr. Part No.:
- 181970188
- Brand:
- Molex CES
Get a bulk buy discount
Add 10 more to save $5.80
View bulk pricing optionsSubtotal (1 unit)*
$8.68
(exc. GST)
$9.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.68 | - |
| 10 - 24 | $8.10 | $5.80 |
| 25 - 49 | $7.43 | $31.25 |
| 50 - 99 | $6.62 | $103.00 |
| 100 + | $6.08 | $260.00 |
*price indicative
- RS Stock No.:
- 261-3286
- Mfr. Part No.:
- 181970188
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Mount Type | Snap-in | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | IDC | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Termination Type | 110 | |
| Standards/Approvals | EN 50173:2002, FCC Subpart F68.5, ISO 11801:2002, ISO 60603-7, ISO/IEC 24570, TIA/EIA 568B-2-1, TIA/EIA TSB-155 | |
| Width | 25.5mm | |
| Hazardous Area Certification | No | |
| Length | 9mm | |
| Depth | 20.1mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Mount Type Snap-in | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type IDC | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Termination Type 110 | ||
Standards/Approvals EN 50173:2002, FCC Subpart F68.5, ISO 11801:2002, ISO 60603-7, ISO/IEC 24570, TIA/EIA 568B-2-1, TIA/EIA TSB-155 | ||
Width 25.5mm | ||
Hazardous Area Certification No | ||
Length 9mm | ||
Depth 20.1mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 6 shielded data gate jack is a key component of the PowerCat 6 shielded channel compliant system. Designed to support a growing requirement for shielded cabling systems offering enhanced EMC protection and improved alien crosstalk performance.
Dual color coding allows 568A/B wiring
Patented IDC V-shaped contacts that flex not fatigue when terminated
Patented spring-loaded shutter
Accepts color coded port identification labels
Related links
- Molex Premise Networks PowerCat 6 Series Ethernet Connector Female Cat6 360° Shielded 1 Port 1 Way
- Molex Premise Networks Ethernet Connector Female, Snap-in 360° Shielded 1 Port 1 Way
- Molex Premise Networks Ethernet Connector Female Cat6 UTP Shield 1 Port 1 Way
- Molex Premise Networks PowerCat 6 Contura Series Ethernet Connector Female Cat6 1 Port 1 Way
- Molex Premise Networks Ethernet Connector Female, Snap-in 360° Shielded 1 Way
- Molex Premise Networks PowerCat 6 Series Ethernet Connector Female Cat6 1 Port 1 Way
- Molex Premise Networks Synergy DataGate Series Ethernet Connector Female, Snap-in STP Shield 1 Port 1 Way
- Molex Premise Networks PowerCat 6A DataGate Shielded Series Ethernet Connector Female, Snap-in 360° Shielded 1 Port 1
