Amphenol Socapex RJF 6A Series Ethernet Connector Female, Flange, Cat6a Straight 1 Port 8 Way

Subtotal (1 unit)*

$152.44

(exc. GST)

$167.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.44

*price indicative

RS Stock No.:
271-476
Distrelec Article No.:
302-64-064
Mfr. Part No.:
RJF6A2A1N
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

Flange

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

31.4mm

Series

RJF 6A

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

28.58mm

Depth

31.4mm

Contact Material

Zinc

Contact Plating

Nickel Plated, Black Zinc Nickel

COO (Country of Origin):
FR
The Amphenol Socapex Cat6A Ethernet Connectors provide robust connectivity for 10 BaseT to 10 G BaseT networks in harsh environments, supporting up to 500 MHz. With the patented RJStop system, they enable the use of standard RJ45 cables within a protective metallic shell, shielding against shocks, dust, and fluids without the need for field cabling or grounding.

No cabling operation in field and no tools required

Mechanical coding

Improved EMI protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy