Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Right Angle 1 Port
- RS Stock No.:
- 254-6484
- Mfr. Part No.:
- RJFTV21RAZN
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$195.12
(exc. GST)
$214.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $195.12 |
| 10 - 24 | $187.14 |
| 25 - 49 | $175.19 |
| 50 - 99 | $171.22 |
| 100 + | $163.29 |
*price indicative
- RS Stock No.:
- 254-6484
- Mfr. Part No.:
- RJFTV21RAZN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Flange | |
| Number of Ports | 1 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Right Angle | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Connector | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 36.53mm | |
| Standards/Approvals | RoHS, UL | |
| Hazardous Area Certification | No | |
| Width | 36.53mm | |
| Length | 43.1mm | |
| Series | RJF | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Flange | ||
Number of Ports 1 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Right Angle | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Connector | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 36.53mm | ||
Standards/Approvals RoHS, UL | ||
Hazardous Area Certification No | ||
Width 36.53mm | ||
Length 43.1mm | ||
Series RJF | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex modular connector or Ethernet connector with a female RJ45 jack with a aluminium shell.
Operating temperature range -40⁰C to +85⁰C
It has panel mounting style
Mounting style rear right angle
Related links
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Right Angle 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e 360° Shielded Right Angle 1 Port
- Amphenol Socapex RJF Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
