Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port
- RS Stock No.:
- 254-6462
- Mfr. Part No.:
- RJF2PEM1ZN
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$214.74
(exc. GST)
$236.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $214.74 |
| 10 - 24 | $205.98 |
| 25 - 49 | $192.82 |
| 50 - 99 | $188.43 |
| 100 + | $179.64 |
*price indicative
- RS Stock No.:
- 254-6462
- Mfr. Part No.:
- RJF2PEM1ZN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Flange | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | Receptacle | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Jam Nut | |
| Maximum Operating Temperature | 85°C | |
| Length | 41.3mm | |
| Depth | 39.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 41.3mm | |
| Series | RJF | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Flange | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type Receptacle | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP67 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Jam Nut | ||
Maximum Operating Temperature 85°C | ||
Length 41.3mm | ||
Depth 39.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 41.3mm | ||
Series RJF | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
It has right mounting angle and flange mounting style
Number of port is 1
Termination style is connector
- RS Stock No. 1747672
- Mfr. Part No. RCM-00AMMA-TLM7001
Each
$9.00
- RS Stock No. 1766254
- Mfr. Part No. PX0893
Each (In a Pack of 5)
$153.042
RS Better World
- RS Stock No. 1933705
- Mfr. Part No. 3SU1960-0GB80-0AA0
Each
$145.16
- RS Stock No. 2546465
- Mfr. Part No. RJF5442M1RA
Each
$153.76
Related links
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Right Angle 1 Port











