Siemens 3SU1960 Series RJ45 Connector Female, Cat6 Straight 1 Port
- RS Stock No.:
- 193-3705
- Mfr. Part No.:
- 3SU1960-0GB80-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$157.35
(exc. GST)
$173.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $157.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3705
- Mfr. Part No.:
- 3SU1960-0GB80-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 3SU1960 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 38mm | |
| Depth | 35.25mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series 3SU1960 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 38mm | ||
Depth 35.25mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Siemens 3SU1950 Series RJ45 Connector Female Cat6 Straight 1 Port
- Siemens 3SU1900 Series RJ45 Connector Female Cat6 Straight 1 Port
- RS PRO RJ45 Series RJ45 Connector Female/Male Cat6 Straight 1 Port 1 Way
- Legrand LCS³ Series RJ45 Connector Female Cat6 FTP Shield Straight 1 Port 6 Way
- Phoenix Contact VS Series RJ45 Connector, Cat6 Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector, Cat6 Straight 1 Port
- Glenair IPT Series RJ45 Connector Female Cat6 Straight 1 Port
- Amphenol Socapex RJFTV6 Series RJ45 Connector Female, Cat6 Shielded Straight 1 Port 8 Way
