Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$166.37

(exc. GST)

$183.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$166.37-
10 - 24$159.584%
25 - 49$149.4010%
50 - 99$145.9912%
100 +$139.2116%

*price indicative

RS Stock No.:
254-6460
Mfr. Part No.:
RJF2PEM1B
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e

Number of Ports

1

Mount Type

Flange

Connector Type

Receptacle

Connector Gender

Female

Magnetic

No

Orientation

Straight

IP Rating

IP67

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Jam Nut

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

RJF

Length

41.3mm

Hazardous Area Certification

No

Depth

39.1mm

Width

41.3mm

COO (Country of Origin):
IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.

Operating temperature range is -40⁰C to +85⁰C

It has right mounting angle and flange mounting style

Number of port is 1

Termination style is connector


Each
$110.35
Each
$151.90
Each
$161.45
Each
$214.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy