Brad from Molex 130055 Series Ethernet Connector Female, PCB Unshielded Straight 1 Port
- RS Stock No.:
- 253-3878
- Mfr. Part No.:
- 1300550016
- Brand:
- Brad from Molex
This image is representative of the product range
Add 120 more to save $177.24
View bulk pricing optionsSubtotal (1 bag of 40 units)*
$2,246.52
(exc. GST)
$2,471.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 40 - 80 | $56.163 | $2,246.52 | - |
| 120 - 320 | $54.686 | $2,187.44 | $177.24 |
| 360 + | $52.616 | $2,104.64 | $1,276.92 |
*price indicative
- RS Stock No.:
- 253-3878
- Mfr. Part No.:
- 1300550016
- Brand:
- Brad from Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | External Thread | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP67 | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 130055 | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status, Not Low-Halogen | |
| Hazardous Area Certification | No | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type External Thread | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP67 | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series 130055 | ||
Standards/Approvals EU RoHS China RoHS Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status, Not Low-Halogen | ||
Hazardous Area Certification No | ||
Length 600mm | ||
- COO (Country of Origin):
- PL
Related links
- Brad from Molex 130055 Series Ethernet Connector Female, PCB Unshielded Straight 1 Port
- Molex 130055 Series RJ45 Connector Female, PCB Shielded Straight
- Molex 130055 Series RJ45 Connector Male/Female Cat5, Cat5e F/UTP Shield Straight 1 Port 8 Way
- Amphenol Communications Solutions MRJR9384 Series Ethernet Connector Female, PCB Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5480 Series Ethernet Connector Female, PCB Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR9481 Series Ethernet Connector Female, PCB Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5381 Series Ethernet Connector Female, PCB Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5384 Series Ethernet Connector Female, PCB Unshielded 1 Port 8 Way
