Amphenol Communications Solutions MRJR5381 Series Ethernet Connector Female, PCB, Cat6a Unshielded 1 Port 8 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.48

(exc. GST)

$30.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$27.48
10 - 19$25.37
20 +$23.56

*price indicative

RS Stock No.:
286-5213
Mfr. Part No.:
MRJR5381MC
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

PCB

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Unshielded

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

MRJR5381

Contact Material

Phosphor Bronze

Contact Plating

Gold, Matt Tin, Nickel, Phosphor Bronze

COO (Country of Origin):
CN
The Amphenol Communications Solutions MRJR series RJ45 connector is a line of generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for harsh environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per IEC 60529 specification.

Data rates conform to 10BaseT or 100BaseT Ethernet

Die cast metal housings protect against mechanical damage

Wide variety of mounting and termination options

Operating temperature range from -40°C to +105°C for extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy