ERNI MJF Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- RS Stock No.:
- 248-3151
- Mfr. Part No.:
- 203495 / 203495-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.40
View bulk pricing optionsSubtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.80 | - |
| 10 - 24 | $10.46 | $3.40 |
| 25 - 49 | $10.14 | $16.50 |
| 50 - 99 | $9.83 | $48.50 |
| 100 + | $9.53 | $127.00 |
*price indicative
- RS Stock No.:
- 248-3151
- Mfr. Part No.:
- 203495 / 203495-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.67mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 11.75mm | |
| Width | 15.74mm | |
| Series | MJF | |
| Hazardous Area Certification | No | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 18.67mm | ||
Standards/Approvals RoHS, UL | ||
Depth 11.75mm | ||
Width 15.74mm | ||
Series MJF | ||
Hazardous Area Certification No | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
ERNI
The ERNI single port right angled RJ45 connector module having SMT termination.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Related links
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 1 Port
