ERNI RJ Connector Module Female, Through Hole, Cat5 Copper Shield Right Angle 1 Port
- RS Stock No.:
- 248-3141
- Mfr. Part No.:
- 203416 / 203416-E
- Brand:
- ERNI
This image is representative of the product range
Subtotal (1 tray of 26 units)*
$2,530.24
(exc. GST)
$2,783.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 September 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 26 - 104 | $97.317 | $2,530.24 |
| 130 - 624 | $90.111 | $2,342.89 |
| 650 + | $81.10 | $2,108.60 |
*price indicative
- RS Stock No.:
- 248-3141
- Mfr. Part No.:
- 203416 / 203416-E
- Brand:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | RJ Connector Module | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Copper | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.88mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 21.59mm | |
| Hazardous Area Certification | No | |
| Depth | 13.63mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type RJ Connector Module | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Copper | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Width 15.88mm | ||
Standards/Approvals RoHS, UL | ||
Length 21.59mm | ||
Hazardous Area Certification No | ||
Depth 13.63mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
ERNI
Related links
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Cat4 Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
