Phoenix Contact SPE Series Ethernet Connector Female, PCB, CatB Straight 1 Port 2 Way

Subtotal (1 pack of 100 units)*

$2,025.90

(exc. GST)

$2,228.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$20.259$2,025.90

*price indicative

RS Stock No.:
240-3078
Mfr. Part No.:
1163798
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Connector

Ethernet Connector Type

SPE

LAN Category

CatB

Number of Ports

1

Mount Type

PCB

Number of Ways

2

Connector Gender

Female

Connector Type

Ethernet

Orientation

Straight

Magnetic

No

IP Rating

IP20

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

9.3mm

Standards/Approvals

RoHS, UL, IEC

Hazardous Area Certification

No

Width

5mm

Depth

11.4mm

Series

SPE

Contact Material

Copper Alloy

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has SPE PCB connector having THR solder connection. This connector has 2 numbers of positions and contact material is copper alloy.

Robust industrial design

360° shielding

THR solderable

Data transmission up to 600 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy