TE Connectivity 2362760 Series RJ45 Connector Male, Cable, Cat5e Shielded 1 Port
- RS Stock No.:
- 234-9460
- Mfr. Part No.:
- 2362760-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$84.42
(exc. GST)
$92.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.42 | - |
| 10 - 24 | $82.90 | 1% |
| 25 + | $81.38 | 3% |
*price indicative
- RS Stock No.:
- 234-9460
- Mfr. Part No.:
- 2362760-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 2362760 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL NO. E81956, RoHS Compliant, EIA/TIA-568-B.2 Cat 5e specification | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series 2362760 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL NO. E81956, RoHS Compliant, EIA/TIA-568-B.2 Cat 5e specification | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
The TE-Connectivity RJ45 connectors comes with double-bayonet locking which provides reliable IP67 protection rate in harsh environments. The connectors also comes with bulkhead receptacle mounts to either outside or inside panel cut-out for design flexibility. These connectors are designed with a rugged housing in either flame-resistant, glass reinforced PBT or die-cast, nickel-plated zinc, both providing resistance to chemicals and UV radiation.
Bayonet locking provides reliable sealing in harsh environments
RJ45 connections that are rated to CAT5E
UV-resistant
Chemical resistant
Sealed IP67 solution in metal or plastic
- RS Stock No. 2349461
- Mfr. Part No. 2362760-2
Each (In a Box of 50)
$32.993
- RS Stock No. 2349462
- Mfr. Part No. 2362760-2
Each
$35.72
- RS Stock No. 2281146
- Mfr. Part No. 17-10013
Each
$30.26
- RS Stock No. 2281139
- Mfr. Part No. 17-10001
Each
$17.95
Related links
- TE Connectivity 2362760 Series RJ45 Connector Male Cat5e Shielded 1 Port
- TE Connectivity 2383216 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2120864 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2383217 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2355443 Series RJ45 Connector Female Cat5e Shielded 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Bulgin PX0834/B Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way









