TE Connectivity 2383217 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 271-8287
- Mfr. Part No.:
- 2383217-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $35.60
View bulk pricing optionsSubtotal (1 unit)*
$67.28
(exc. GST)
$74.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $67.28 | - |
| 10 - 24 | $63.72 | $35.60 |
| 25 - 49 | $60.53 | $168.75 |
| 50 - 99 | $56.75 | $526.50 |
| 100 + | $53.40 | $1,388.00 |
*price indicative
- RS Stock No.:
- 271-8287
- Mfr. Part No.:
- 2383217-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 2383217 | |
| Width | 13.97mm | |
| Depth | 42mm | |
| Standards/Approvals | No | |
| Length | 16.5mm | |
| Hazardous Area Certification | No | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 2383217 | ||
Width 13.97mm | ||
Depth 42mm | ||
Standards/Approvals No | ||
Length 16.5mm | ||
Hazardous Area Certification No | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The TE Connectivity industrial IP20 connector assembly RJ45 offers a robust and reliable solution for industrial Ethernet applications. This RJ45 connector assembly is extending the family of field installable products that can be installed without special tool. The new Industrial IP20 connector assembly complies to the IEC 60603-7-1 2011 and IEC 60603-7-3 standard.
Easy to use
Reduces installation time significantly
Installation without any special tool
Durable and long lifetime connector
Quick and easy connect and disconnect
Fits industrial requirements
Related links
- TE Connectivity 2383216 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2120864 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Brad from Molex 130057 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Bulgin PX0834/B Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-RJ45 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- RS PRO RJ45 Connector Male Cable, Cat5e Shielded Straight 1 Port 8 Way
