CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port
- RS Stock No.:
- 228-1159
- Mfr. Part No.:
- 17-100464
- Brand:
- CONEC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-1159
- Mfr. Part No.:
- 17-100464
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | 17 | |
| Standards/Approvals | No | |
| Length | 59.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series 17 | ||
Standards/Approvals No | ||
Length 59.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
The CONEC RJ45 cable strain relief kit has shielded Cat. 5e RJ45 plug with or without Interfacial Seal.
Operating temperature range is from -40°C to +85°C
IP67 Protection class
RoHS compliant
Related links
- CONEC 17 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Metal Shield Straight 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Zinc Die-cast Shield Straight 1 Port
- CONEC 17-100 Series Ethernet Connector Male Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Bulgin PX0834/B Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Brad from Molex 130057 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
